Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLB-00000326 | |
|---|---|
DigiKey Part Number | 432-CLB-00000326-ND |
Manufacturer | |
Manufacturer Product Number | CLB-00000326 |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 7A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 7A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 32 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CE, cUL, TUV, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLB-00000053 | Carling Technologies | 0 | 432-CLB-00000053-ND | kr.28.32104 | Parametric Equivalent |
| CLB-00000065 | Carling Technologies | 0 | 432-CLB-00000065-ND | kr.28.32104 | Parametric Equivalent |
| CLB-00000066 | Carling Technologies | 0 | 432-CLB-00000066-ND | kr.26.44548 | Parametric Equivalent |
| CLB-00000071 | Carling Technologies | 0 | 432-CLB-00000071-ND | kr.26.44548 | Parametric Equivalent |
| CLB-00000269 | Carling Technologies | 0 | 432-CLB-00000269-ND | kr.24.38236 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.24.56992 | kr.12,284.96 |
| Unit Price without VAT: | kr.24.56992 |
|---|---|
| Unit Price with VAT: | kr.30.71240 |

