Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLB-00000116 | |
|---|---|
DigiKey Part Number | 432-CLB-00000116-ND |
Manufacturer | |
Manufacturer Product Number | CLB-00000116 |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 40A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 40A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 32 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CE, cUL, TUV, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLB-00000119 | Carling Technologies | 0 | 432-CLB-00000119-ND | kr.37.98028 | Parametric Equivalent |
| CLB-00000122 | Carling Technologies | 0 | 432-CLB-00000122-ND | kr.37.98028 | Parametric Equivalent |
| CLB-00000138 | Carling Technologies | 0 | 432-CLB-00000138-ND | kr.37.04236 | Parametric Equivalent |
| CLB-00000205 | Carling Technologies | 0 | 432-CLB-00000205-ND | kr.34.69798 | Parametric Equivalent |
| CLB-00000206 | Carling Technologies | 0 | 432-CLB-00000206-ND | kr.34.69798 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.36.57354 | kr.18,286.77 |
| Unit Price without VAT: | kr.36.57354 |
|---|---|
| Unit Price with VAT: | kr.45.71693 |

