CLB-00000099 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.31.75694
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.30.23672
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.30.23672
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.31.75694
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.28.70840
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.37.76712
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.30.23672
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.31.37754
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.28.70840
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.28.70840
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.28.70840
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.30.23672
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.33.26966
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.30.99766
Datasheet
Image for CLB-00000099 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLB-00000099

DigiKey Part Number
432-CLB-00000099-ND
Manufacturer
Manufacturer Product Number
CLB-00000099
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A
Manufacturer
Carling Technologies
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
32 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Thermal
Approval Agency
CE, cUL, TUV, UL1077, UL1500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (208)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLB-00000052Carling Technologies0432-CLB-00000052-NDkr.31.75694Parametric Equivalent
CLB-00000058Carling Technologies0432-CLB-00000058-NDkr.30.23672Parametric Equivalent
CLB-00000070Carling Technologies0432-CLB-00000070-NDkr.30.23672Parametric Equivalent
CLB-00000093Carling Technologies0432-CLB-00000093-NDkr.31.75694Parametric Equivalent
CLB-00000128Carling Technologies0432-CLB-00000128-NDkr.28.70840Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.30.23672kr.15,118.36
Unit Price without VAT:kr.30.23672
Unit Price with VAT:kr.37.79590