Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLB-00000095 | |
|---|---|
DigiKey Part Number | 432-CLB-00000095-ND |
Manufacturer | |
Manufacturer Product Number | CLB-00000095 |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 32 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Thermal | Approval Agency CE, cUL, TUV, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLB-00000055 | Carling Technologies | 0 | 432-CLB-00000055-ND | kr.23.91340 | Parametric Equivalent |
| CLB-00000060 | Carling Technologies | 0 | 432-CLB-00000060-ND | kr.22.03784 | Parametric Equivalent |
| CLB-00000073 | Carling Technologies | 0 | 432-CLB-00000073-ND | kr.22.03784 | Parametric Equivalent |
| CLB-00000088 | Carling Technologies | 0 | 432-CLB-00000088-ND | kr.22.03784 | Parametric Equivalent |
| CLB-00000090 | Carling Technologies | 0 | 432-CLB-00000090-ND | kr.21.56900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.23.91340 | kr.11,956.70 |
| Unit Price without VAT: | kr.23.91340 |
|---|---|
| Unit Price with VAT: | kr.29.89175 |

