Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CJ3-B2-24-610-271-D | |
|---|---|
DigiKey Part Number | 432-CJ3-B2-24-610-271-D-ND |
Manufacturer | |
Manufacturer Product Number | CJ3-B2-24-610-271-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 250 V AC 125 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 10A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC3-B0-22-610-23L-D | Carling Technologies | 0 | 432-CC3-B0-22-610-23L-D-ND | kr.934.57300 | Parametric Equivalent |
| CF3-B0-24-610-215-D | Carling Technologies | 0 | 432-CF3-B0-24-610-215-D-ND | kr.926.10900 | Parametric Equivalent |
| CF3-B0-42-610-411-D | Carling Technologies | 0 | 432-CF3-B0-42-610-411-D-ND | kr.906.63300 | Parametric Equivalent |
| CF3-B0-46-610-13C-D | Carling Technologies | 0 | 432-CF3-B0-46-610-13C-D-ND | kr.974.74300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.903.45000 | kr.9,034.50 |
| Unit Price without VAT: | kr.903.45000 |
|---|---|
| Unit Price with VAT: | kr.1,129.31250 |

