Parametric Equivalent

CJ2-B0-21-610-51D-CF | |
|---|---|
DigiKey Part Number | 432-CJ2-B0-21-610-51D-CF-ND |
Manufacturer | |
Manufacturer Product Number | CJ2-B0-21-610-51D-CF |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 240 V AC 125 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 10A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CJ2-B0-24-610-51D-CF | Carling Technologies | 0 | 432-CJ2-B0-24-610-51D-CF-ND | kr.592.48600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.597.74200 | kr.5,977.42 |
| Unit Price without VAT: | kr.597.74200 |
|---|---|
| Unit Price with VAT: | kr.747.17750 |

