Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC1-B2-12-640-64G-D | |
|---|---|
DigiKey Part Number | 432-CC1-B2-12-640-64G-D-ND |
Manufacturer | |
Manufacturer Product Number | CC1-B2-12-640-64G-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 40A 480 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 40A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1-B0-12-640-A3G-D | Carling Technologies | 0 | 432-CC1-B0-12-640-A3G-D-ND | kr.333.48400 | Parametric Equivalent |
| CC1-B0-14-640-45G-D | Carling Technologies | 0 | 432-CC1-B0-14-640-45G-D-ND | kr.284.24800 | Parametric Equivalent |
| CC1-B0-14-640-63G-D | Carling Technologies | 0 | 432-CC1-B0-14-640-63G-D-ND | kr.284.24800 | Parametric Equivalent |
| CC1-B0-16-640-63G-D | Carling Technologies | 0 | 432-CC1-B0-16-640-63G-D-ND | kr.284.24800 | Parametric Equivalent |
| CC1-B0-54-640-231-D | Carling Technologies | 0 | 432-CC1-B0-54-640-231-D-ND | kr.289.83300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.325.77500 | kr.3,257.75 |
| Unit Price without VAT: | kr.325.77500 |
|---|---|
| Unit Price with VAT: | kr.407.21875 |

