Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CB3-B0-22-425-121-D | |
|---|---|
DigiKey Part Number | 432-CB3-B0-22-425-121-D-ND |
Manufacturer | |
Manufacturer Product Number | CB3-B0-22-425-121-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2.5A 250 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2.5A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA3-B0-22-425-121-D | Carling Technologies | 0 | 432-CA3-B0-22-425-121-D-ND | kr.813.49200 | Parametric Equivalent |
| CA3-B0-24-425-121-D | Carling Technologies | 0 | 432-CA3-B0-24-425-121-D-ND | kr.813.49200 | Parametric Equivalent |
| CA3-B0-26-425-121-D | Carling Technologies | 0 | 432-CA3-B0-26-425-121-D-ND | kr.813.49200 | Parametric Equivalent |
| CA3-B2-26-425-122-D | Carling Technologies | 0 | 432-CA3-B2-26-425-122-D-ND | kr.851.01800 | Parametric Equivalent |
| CA3-B2-26-425-12D-D | Carling Technologies | 0 | 432-CA3-B2-26-425-12D-D-ND | kr.911.07100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.813.49200 | kr.8,134.92 |
| Unit Price without VAT: | kr.813.49200 |
|---|---|
| Unit Price with VAT: | kr.1,016.86500 |


