
CK3-B0-14-635-1D1-I | |
|---|---|
DigiKey Part Number | 432-CK3-B0-14-635-1D1-I-ND |
Manufacturer | |
Manufacturer Product Number | CK3-B0-14-635-1D1-I |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 35A 480 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 35A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077, UL1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.896.08300 | kr.8,960.83 |
| Unit Price without VAT: | kr.896.08300 |
|---|---|
| Unit Price with VAT: | kr.1,120.10375 |

