Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA4-A0-03-670-3C1-C | |
|---|---|
DigiKey Part Number | 432-CA4-A0-03-670-3C1-C-ND |
Manufacturer | |
Manufacturer Product Number | CA4-A0-03-670-3C1-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 70A 480 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 70A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 4 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA4-B0-14-670-ACA-C | Carling Technologies | 0 | 432-CA4-B0-14-670-ACA-C-ND | kr.1,604.01400 | Parametric Equivalent |
| CA4-B2-14-670-322-C | Carling Technologies | 0 | 432-CA4-B2-14-670-322-C-ND | kr.1,386.05700 | Parametric Equivalent |
| CB4-B2-22-670-321-C | Carling Technologies | 0 | 432-CB4-B2-22-670-321-C-ND | kr.1,386.05700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,251.67500 | kr.12,516.75 |
| Unit Price without VAT: | kr.1,251.67500 |
|---|---|
| Unit Price with VAT: | kr.1,564.59375 |

