Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA3-B0-24-650-12A-L | |
|---|---|
DigiKey Part Number | 432-CA3-B0-24-650-12A-L-ND |
Manufacturer | |
Manufacturer Product Number | CA3-B0-24-650-12A-L |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 277 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA3-B0-24-650-12A-L Models |
Category | Current Rating (Amps) 50A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA3-B0-24-650-62D-L | Carling Technologies | 0 | 432-CA3-B0-24-650-62D-L-ND | kr.911.07100 | Parametric Equivalent |
| CA3-B0-26-650-3B1-L | Carling Technologies | 0 | 432-CA3-B0-26-650-3B1-L-ND | kr.911.07100 | Parametric Equivalent |
| CB3-B0-20-650-1D1-L | Carling Technologies | 0 | 432-CB3-B0-20-650-1D1-L-ND | kr.911.07100 | Parametric Equivalent |
| CB3-B0-20-650-3D1-L | Carling Technologies | 0 | 432-CB3-B0-20-650-3D1-L-ND | kr.911.07100 | Parametric Equivalent |
| CB3-B0-46-650-3D1-L | Carling Technologies | 0 | 432-CB3-B0-46-650-3D1-L-ND | kr.951.34900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.911.07100 | kr.9,110.71 |
| Unit Price without VAT: | kr.911.07100 |
|---|---|
| Unit Price with VAT: | kr.1,138.83875 |

