Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA2-B0-34-615-13C-C | |
|---|---|
DigiKey Part Number | 432-CA2-B0-34-615-13C-C-ND |
Manufacturer | |
Manufacturer Product Number | CA2-B0-34-615-13C-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 480 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2-B0-10-615-121-C | Carling Technologies | 0 | 432-CA2-B0-10-615-121-C-ND | kr.537.60000 | Parametric Equivalent |
| CA2-B0-10-615-321-C | Carling Technologies | 0 | 432-CA2-B0-10-615-321-C-ND | kr.537.60000 | Parametric Equivalent |
| CA2-B0-10-615-3B1-C | Carling Technologies | 0 | 432-CA2-B0-10-615-3B1-C-ND | kr.537.60000 | Parametric Equivalent |
| CA2-B0-11-615-12A-C | Carling Technologies | 0 | 432-CA2-B0-11-615-12A-C-ND | kr.569.17400 | Parametric Equivalent |
| CA2-B0-14-615-121-C | Carling Technologies | 0 | 432-CA2-B0-14-615-121-C-ND | kr.537.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.569.17400 | kr.5,691.74 |
| Unit Price without VAT: | kr.569.17400 |
|---|---|
| Unit Price with VAT: | kr.711.46750 |


