Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA2-B0-26-635-111-C | |
|---|---|
DigiKey Part Number | 432-CA2-B0-26-635-111-C-ND |
Manufacturer | |
Manufacturer Product Number | CA2-B0-26-635-111-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 35A 480 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 35A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2-B0-22-635-261-C | Carling Technologies | 0 | 432-CA2-B0-22-635-261-C-ND | kr.543.53600 | Parametric Equivalent |
| CA2-B0-22-635-2B1-C | Carling Technologies | 0 | 432-CA2-B0-22-635-2B1-C-ND | kr.543.53600 | Parametric Equivalent |
| CA2-B0-22-635-42B-C | Carling Technologies | 0 | 432-CA2-B0-22-635-42B-C-ND | kr.575.45800 | Parametric Equivalent |
| CA2-B0-22-635-42D-C | Carling Technologies | 0 | 432-CA2-B0-22-635-42D-C-ND | kr.575.45800 | Parametric Equivalent |
| CA2-B0-24-635-111-C | Carling Technologies | 0 | 432-CA2-B0-24-635-111-C-ND | kr.543.53600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.543.53600 | kr.5,435.36 |
| Unit Price without VAT: | kr.543.53600 |
|---|---|
| Unit Price with VAT: | kr.679.42000 |

