Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA2-B0-24-615-221-D | |
|---|---|
DigiKey Part Number | 432-CA2-B0-24-615-221-D-ND |
Manufacturer | |
Manufacturer Product Number | CA2-B0-24-615-221-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2-B0-22-615-121-D | Carling Technologies | 0 | 432-CA2-B0-22-615-121-D-ND | kr.537.60000 | Parametric Equivalent |
| CA2-B0-22-615-221-D | Carling Technologies | 0 | 432-CA2-B0-22-615-221-D-ND | kr.537.60000 | Parametric Equivalent |
| CA2-B0-24-615-111-D | Carling Technologies | 0 | 432-CA2-B0-24-615-111-D-ND | kr.537.60000 | Parametric Equivalent |
| CA2-B0-24-615-121-D | Carling Technologies | 0 | 432-CA2-B0-24-615-121-D-ND | kr.537.60000 | Parametric Equivalent |
| CA2-B0-24-615-122-D | Carling Technologies | 0 | 432-CA2-B0-24-615-122-D-ND | kr.537.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.537.60000 | kr.5,376.00 |
| Unit Price without VAT: | kr.537.60000 |
|---|---|
| Unit Price with VAT: | kr.672.00000 |

