Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA2-B0-16-660-3B1-MG | |
|---|---|
DigiKey Part Number | 432-CA2-B0-16-660-3B1-MG-ND |
Manufacturer | |
Manufacturer Product Number | CA2-B0-16-660-3B1-MG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 60A 480 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA2-B0-16-660-3B1-MG Models |
Category | Current Rating (Amps) 60A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA2-B0-11-660-321-MG | Carling Technologies | 0 | 432-CA2-B0-11-660-321-MG-ND | kr.727.33700 | Parametric Equivalent |
| CA2-B0-14-660-321-MG | Carling Technologies | 0 | 432-CA2-B0-14-660-321-MG-ND | kr.727.33700 | Parametric Equivalent |
| CA2-B0-14-660-3B1-MG | Carling Technologies | 0 | 432-CA2-B0-14-660-3B1-MG-ND | kr.727.33700 | Parametric Equivalent |
| CA2-B2-14-660-321-MG | Carling Technologies | 0 | 432-CA2-B2-14-660-321-MG-ND | kr.765.27600 | Parametric Equivalent |
| CB2-B0-12-660-121-MG | Carling Technologies | 0 | 432-CB2-B0-12-660-121-MG-ND | kr.727.33700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.727.33700 | kr.7,273.37 |
| Unit Price without VAT: | kr.727.33700 |
|---|---|
| Unit Price with VAT: | kr.909.17125 |

