Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA1-B2-14-420-612-BG | |
|---|---|
DigiKey Part Number | 432-CA1-B2-14-420-612-BG-ND |
Manufacturer | |
Manufacturer Product Number | CA1-B2-14-420-612-BG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2A 480 V AC 125 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA1-B2-14-420-612-BG Models |
Category | Current Rating (Amps) 2A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA1-B0-14-420-231-BG | Carling Technologies | 0 | 432-CA1-B0-14-420-231-BG-ND | kr.255.02700 | Parametric Equivalent |
| CA1-B0-14-420-A22-L | Carling Technologies | 0 | 432-CA1-B0-14-420-A22-L-ND | kr.301.79000 | Parametric Equivalent |
| CS1-B2-12-420-422-BG | Carling Technologies | 0 | 432-CS1-B2-12-420-422-BG-ND | kr.298.22700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.296.96600 | kr.2,969.66 |
| Unit Price without VAT: | kr.296.96600 |
|---|---|
| Unit Price with VAT: | kr.371.20750 |

