Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA1-B0-46-620-151-C | |
|---|---|
DigiKey Part Number | 432-CA1-B0-46-620-151-C-ND |
Manufacturer | |
Manufacturer Product Number | CA1-B0-46-620-151-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 480 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA1-B0-46-620-151-C Models |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA1-B0-20-620-1D1-C | Carling Technologies | 0 | 432-CA1-B0-20-620-1D1-C-ND | kr.214.90700 | Parametric Equivalent |
| CA1-B0-20-620-221-C | Carling Technologies | 0 | 432-CA1-B0-20-620-221-C-ND | kr.214.90700 | Parametric Equivalent |
| CA1-B0-21-620-121-C | Carling Technologies | 0 | 432-CA1-B0-21-620-121-C-ND | kr.214.90700 | Parametric Equivalent |
| CA1-B0-21-620-312-C | Carling Technologies | 0 | 432-CA1-B0-21-620-312-C-ND | kr.214.90700 | Parametric Equivalent |
| CA1-B0-22-620-121-C | Carling Technologies | 0 | 432-CA1-B0-22-620-121-C-ND | kr.214.90700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.230.40800 | kr.2,304.08 |
| Unit Price without VAT: | kr.230.40800 |
|---|---|
| Unit Price with VAT: | kr.288.01000 |


