Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA1-B0-24-625-121-KG | |
|---|---|
DigiKey Part Number | 432-CA1-B0-24-625-121-KG-ND |
Manufacturer | |
Manufacturer Product Number | CA1-B0-24-625-121-KG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A 120 V AC 150 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CA1-B0-24-625-121-KG Models |
Category | Current Rating (Amps) 25A |
Manufacturer Carling Technologies | Voltage Rating - AC 120 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA1-B0-22-625-221-KG | Carling Technologies | 0 | 432-CA1-B0-22-625-221-KG-ND | kr.255.02700 | Parametric Equivalent |
| CA1-B0-24-625-111-KG | Carling Technologies | 0 | 432-CA1-B0-24-625-111-KG-ND | kr.255.02700 | Parametric Equivalent |
| CA1-B0-24-625-231-KG | Carling Technologies | 0 | 432-CA1-B0-24-625-231-KG-ND | kr.255.02700 | Parametric Equivalent |
| CA1-B0-24-625-321-KG | Carling Technologies | 0 | 432-CA1-B0-24-625-321-KG-ND | kr.255.02700 | Parametric Equivalent |
| CA1-B0-26-625-121-KG | Carling Technologies | 0 | 432-CA1-B0-26-625-121-KG-ND | kr.255.02700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.255.02700 | kr.2,550.27 |
| Unit Price without VAT: | kr.255.02700 |
|---|---|
| Unit Price with VAT: | kr.318.78375 |

