Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA1-B0-12-610-422-D | |
|---|---|
DigiKey Part Number | 432-CA1-B0-12-610-422-D-ND |
Manufacturer | |
Manufacturer Product Number | CA1-B0-12-610-422-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 480 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA1-B0-10-610-121-D | Carling Technologies | 0 | 432-CA1-B0-10-610-121-D-ND | kr.214.90700 | Parametric Equivalent |
| CA1-B0-10-610-321-D | Carling Technologies | 0 | 432-CA1-B0-10-610-321-D-ND | kr.214.90700 | Parametric Equivalent |
| CA1-B0-14-610-111-D | Carling Technologies | 0 | 432-CA1-B0-14-610-111-D-ND | kr.214.90700 | Parametric Equivalent |
| CA1-B0-14-610-121-D | Carling Technologies | 0 | 432-CA1-B0-14-610-121-D-ND | kr.214.90700 | Parametric Equivalent |
| CA1-B0-14-610-422-D | Carling Technologies | 0 | 432-CA1-B0-14-610-422-D-ND | kr.214.90700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.214.90700 | kr.2,149.07 |
| Unit Price without VAT: | kr.214.90700 |
|---|---|
| Unit Price with VAT: | kr.268.63375 |

