Parametric Equivalent

C51-B0-34-615-31B-I | |
|---|---|
DigiKey Part Number | 432-C51-B0-34-615-31B-I-ND |
Manufacturer | |
Manufacturer Product Number | C51-B0-34-615-31B-I |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 80 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | C51-B0-34-615-31B-I Models |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CO1-B0-34-615-36B-I | Carling Technologies | 0 | 432-CO1-B0-34-615-36B-I-ND | kr.312.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.312.22000 | kr.3,122.20 |
| Unit Price without VAT: | kr.312.22000 |
|---|---|
| Unit Price with VAT: | kr.390.27500 |

