Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C11-B0-24-615-31E-DJ | |
|---|---|
DigiKey Part Number | 432-C11-B0-24-615-31E-DJ-ND |
Manufacturer | |
Manufacturer Product Number | C11-B0-24-615-31E-DJ |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 240 V AC 125 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | C11-B0-24-615-31E-DJ Models |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C11-B0-22-615-21A-DJ | Carling Technologies | 0 | 432-C11-B0-22-615-21A-DJ-ND | kr.277.53400 | Parametric Equivalent |
| C11-B0-24-615-21A-DJ | Carling Technologies | 0 | 432-C11-B0-24-615-21A-DJ-ND | kr.277.53400 | Parametric Equivalent |
| C11-B0-24-615-23A-DJ | Carling Technologies | 0 | 432-C11-B0-24-615-23A-DJ-ND | kr.277.53400 | Parametric Equivalent |
| C11-B0-24-615-31C-DJ | Carling Technologies | 0 | 432-C11-B0-24-615-31C-DJ-ND | kr.277.53400 | Parametric Equivalent |
| C11-B0-26-615-23A-DJ | Carling Technologies | 0 | 432-C11-B0-26-615-23A-DJ-ND | kr.277.53400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.277.53400 | kr.2,775.34 |
| Unit Price without VAT: | kr.277.53400 |
|---|---|
| Unit Price with VAT: | kr.346.91750 |

