


BA1-B0-34-610-121-D | |
|---|---|
DigiKey Part Number | 432-1008-ND |
Manufacturer | |
Manufacturer Product Number | BA1-B0-34-610-121-D |
Description | CIR BRKR 10A 277VAC 80VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | BA1-B0-34-610-121-D Models |
Category | Voltage Rating - AC 277 V |
Manufacturer Carling Technologies | Voltage Rating - DC 80 V |
Series | Actuator Type Lever |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination None |
Mounting Type Panel Mount | Approval Agency CSA, UL, VDE |
Breaker Type Magnetic (Hydraulic Delay) | Base Product Number |
Current Rating (Amps) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.175.26300 | kr.1,752.63 |
| Unit Price without VAT: | kr.175.26300 |
|---|---|
| Unit Price with VAT: | kr.219.07875 |


