Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AM3-B0-34-630-501-C | |
|---|---|
DigiKey Part Number | 432-AM3-B0-34-630-501-C-ND |
Manufacturer | |
Manufacturer Product Number | AM3-B0-34-630-501-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC 80 V DC Toggle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AM3-B0-34-630-501-C Models |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM3-A0-03-630-501-C | Carling Technologies | 0 | 432-AM3-A0-03-630-501-C-ND | kr.735.80800 | Parametric Equivalent |
| AM3-B0-24-630-10A-C | Carling Technologies | 0 | 432-AM3-B0-24-630-10A-C-ND | kr.777.54400 | Parametric Equivalent |
| AM3-B0-26-630-501-C | Carling Technologies | 0 | 432-AM3-B0-26-630-501-C-ND | kr.813.82800 | Parametric Equivalent |
| AM3-B0-46-630-201-C | Carling Technologies | 0 | 432-AM3-B0-46-630-201-C-ND | kr.854.55600 | Parametric Equivalent |
| AM3-B2-10-630-30A-C | Carling Technologies | 0 | 432-AM3-B2-10-630-30A-C-ND | kr.840.53200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.813.82800 | kr.8,138.28 |
| Unit Price without VAT: | kr.813.82800 |
|---|---|
| Unit Price with VAT: | kr.1,017.28500 |

