Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AM1-B0-34-610-101-C | |
|---|---|
DigiKey Part Number | 432-AM1-B0-34-610-101-C-ND |
Manufacturer | |
Manufacturer Product Number | AM1-B0-34-610-101-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 277 V AC 80 V DC Toggle Panel Mount |
Category | Current Rating (Amps) 10A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM1-B0-10-610-H01-C | Carling Technologies | 0 | 432-AM1-B0-10-610-H01-C-ND | kr.297.56200 | Parametric Equivalent |
| AM1-B0-11-610-201-C | Carling Technologies | 0 | 432-AM1-B0-11-610-201-C-ND | kr.297.56200 | Parametric Equivalent |
| AM1-B0-12-610-201-C | Carling Technologies | 0 | 432-AM1-B0-12-610-201-C-ND | kr.297.56200 | Parametric Equivalent |
| AM1-B0-12-610-401-C | Carling Technologies | 0 | 432-AM1-B0-12-610-401-C-ND | kr.297.56200 | Parametric Equivalent |
| AM1-B0-12-610-E01-C | Carling Technologies | 0 | 432-AM1-B0-12-610-E01-C-ND | kr.297.56200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.284.17800 | kr.2,841.78 |
| Unit Price without VAT: | kr.284.17800 |
|---|---|
| Unit Price with VAT: | kr.355.22250 |

