
AM1-B0-14-620-501-C | |
---|---|
DigiKey Part Number | 432-AM1-B0-14-620-501-C-ND |
Manufacturer | |
Manufacturer Product Number | AM1-B0-14-620-501-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 277 V AC 80 V DC Toggle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AM1-B0-14-620-501-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Toggle | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.366.98000 | kr.366.98 |
5 | kr.304.43600 | kr.1,522.18 |
Unit Price without VAT: | kr.366.98000 |
---|---|
Unit Price with VAT: | kr.458.72500 |