Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AK1-B0-14-640-5C2-D | |
|---|---|
DigiKey Part Number | 432-AK1-B0-14-640-5C2-D-ND |
Manufacturer | |
Manufacturer Product Number | AK1-B0-14-640-5C2-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 40A 277 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 40A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1-B0-12-640-5H1-D | Carling Technologies | 0 | 432-AC1-B0-12-640-5H1-D-ND | kr.226.98500 | Parametric Equivalent |
| AC1-B0-12-640-5H3-D | Carling Technologies | 0 | 432-AC1-B0-12-640-5H3-D-ND | kr.236.72300 | Parametric Equivalent |
| AC1-B0-14-640-MK4-D | Carling Technologies | 0 | 432-AC1-B0-14-640-MK4-D-ND | kr.236.72300 | Parametric Equivalent |
| AD1-B0-54-640-5H3-D | Carling Technologies | 0 | 432-AD1-B0-54-640-5H3-D-ND | kr.252.08500 | Parametric Equivalent |
| AG1-B0-12-640-513-D | Carling Technologies | 0 | 432-AG1-B0-12-640-513-D-ND | kr.236.72300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.226.98500 | kr.2,269.85 |
| Unit Price without VAT: | kr.226.98500 |
|---|---|
| Unit Price with VAT: | kr.283.73125 |

