Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AJ2-B0-24-425-1C2-D | |
|---|---|
DigiKey Part Number | 432-AJ2-B0-24-425-1C2-D-ND |
Manufacturer | |
Manufacturer Product Number | AJ2-B0-24-425-1C2-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2.5A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2.5A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2-B0-22-425-131-D | Carling Technologies | 0 | 432-AC2-B0-22-425-131-D-ND | kr.466.85200 | Parametric Equivalent |
| AC2-B0-24-425-131-D | Carling Technologies | 0 | 432-AC2-B0-24-425-131-D-ND | kr.466.85200 | Parametric Equivalent |
| AC2-B0-24-425-431-D | Carling Technologies | 0 | 432-AC2-B0-24-425-431-D-ND | kr.492.30700 | Parametric Equivalent |
| AC2-B0-26-425-131-D | Carling Technologies | 0 | 432-AC2-B0-26-425-131-D-ND | kr.466.85200 | Parametric Equivalent |
| AC2-B0-26-425-213-D | Carling Technologies | 0 | 432-AC2-B0-26-425-213-D-ND | kr.501.32900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.466.85200 | kr.4,668.52 |
| Unit Price without VAT: | kr.466.85200 |
|---|---|
| Unit Price with VAT: | kr.583.56500 |

