Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AJ2-B0-26-630-454-D | |
|---|---|
DigiKey Part Number | 432-AJ2-B0-26-630-454-D-ND |
Manufacturer | |
Manufacturer Product Number | AJ2-B0-26-630-454-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2-B0-22-630-432-D | Carling Technologies | 0 | 432-AC2-B0-22-630-432-D-ND | kr.492.30700 | Parametric Equivalent |
| AC2-B0-22-630-434-D | Carling Technologies | 0 | 432-AC2-B0-22-630-434-D-ND | kr.501.32900 | Parametric Equivalent |
| AC2-B0-22-630-511-D | Carling Technologies | 0 | 432-AC2-B0-22-630-511-D-ND | kr.492.30700 | Parametric Equivalent |
| AC2-B0-22-630-H12-D | Carling Technologies | 0 | 432-AC2-B0-22-630-H12-D-ND | kr.492.30700 | Parametric Equivalent |
| AC2-B0-24-630-231-D | Carling Technologies | 0 | 432-AC2-B0-24-630-231-D-ND | kr.492.30700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.501.32900 | kr.5,013.29 |
| Unit Price without VAT: | kr.501.32900 |
|---|---|
| Unit Price with VAT: | kr.626.66125 |

