Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AD1-B0-34-450-3A2-C | |
|---|---|
DigiKey Part Number | 432-AD1-B0-34-450-3A2-C-ND |
Manufacturer | |
Manufacturer Product Number | AD1-B0-34-450-3A2-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 277 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AD1-B0-34-450-3A2-C Models |
Category | Current Rating (Amps) 5A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A11-B0-14-450-512-C | Carling Technologies | 0 | 432-A11-B0-14-450-512-C-ND | kr.229.49100 | Parametric Equivalent |
| A11-B0-34-450-331-C | Carling Technologies | 0 | 432-A11-B0-34-450-331-C-ND | kr.229.49100 | Parametric Equivalent |
| AC1-B0-11-450-1B4-C | Carling Technologies | 0 | 432-AC1-B0-11-450-1B4-C-ND | kr.225.47800 | Parametric Equivalent |
| AC1-B0-21-450-1B4-C | Carling Technologies | 0 | 432-AC1-B0-21-450-1B4-C-ND | kr.225.47800 | Parametric Equivalent |
| AC1-B0-24-450-1F2-C | Carling Technologies | 0 | 432-AC1-B0-24-450-1F2-C-ND | kr.215.56800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.229.49100 | kr.2,294.91 |
| Unit Price without VAT: | kr.229.49100 |
|---|---|
| Unit Price with VAT: | kr.286.86375 |

