Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AD1-B0-24-450-M48-C | |
|---|---|
DigiKey Part Number | 432-AD1-B0-24-450-M48-C-ND |
Manufacturer | |
Manufacturer Product Number | AD1-B0-24-450-M48-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 277 V AC 80 V DC Rocker Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount, Snap-In | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A11-B0-14-450-7F8-C | Carling Technologies | 0 | 432-A11-B0-14-450-7F8-C-ND | kr.245.81400 | Parametric Equivalent |
| AD1-B0-14-450-M38-C | Carling Technologies | 0 | 432-AD1-B0-14-450-M38-C-ND | kr.282.31400 | Parametric Equivalent |
| AF1-B0-24-450-L3J-C | Carling Technologies | 0 | 432-AF1-B0-24-450-L3J-C-ND | kr.245.81400 | Parametric Equivalent |
| AJ1-B0-24-450-219-C | Carling Technologies | 0 | 432-AJ1-B0-24-450-219-C-ND | kr.245.81400 | Parametric Equivalent |
| AJ1-B0-24-450-229-C | Carling Technologies | 0 | 432-AJ1-B0-24-450-229-C-ND | kr.245.81400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.282.31400 | kr.2,823.14 |
| Unit Price without VAT: | kr.282.31400 |
|---|---|
| Unit Price with VAT: | kr.352.89250 |

