Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AC2-A0-03-630-4F1-C | |
|---|---|
DigiKey Part Number | 432-AC2-A0-03-630-4F1-C-ND |
Manufacturer | |
Manufacturer Product Number | AC2-A0-03-630-4F1-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Switch Only 30A 277 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Switch Only | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2-A0-03-630-231-C | Carling Technologies | 0 | 432-AC2-A0-03-630-231-C-ND | kr.437.54200 | Parametric Equivalent |
| AC2-A0-03-630-2A1-C | Carling Technologies | 0 | 432-AC2-A0-03-630-2A1-C-ND | kr.437.54200 | Parametric Equivalent |
| AC2-A0-03-630-2F1-C | Carling Technologies | 0 | 432-AC2-A0-03-630-2F1-C-ND | kr.437.54200 | Parametric Equivalent |
| AC2-A0-03-630-3B2-C | Carling Technologies | 0 | 432-AC2-A0-03-630-3B2-C-ND | kr.437.54200 | Parametric Equivalent |
| AC2-A0-03-630-443-C | Carling Technologies | 0 | 432-AC2-A0-03-630-443-C-ND | kr.446.66600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.437.54200 | kr.4,375.42 |
| Unit Price without VAT: | kr.437.54200 |
|---|---|
| Unit Price with VAT: | kr.546.92750 |

