Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AC1-B0-20-615-2A3-C | |
|---|---|
DigiKey Part Number | 432-AC1-B0-20-615-2A3-C-ND |
Manufacturer | |
Manufacturer Product Number | AC1-B0-20-615-2A3-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A11-B0-14-615-4B1-C | Carling Technologies | 0 | 432-A11-B0-14-615-4B1-C-ND | kr.226.98500 | Parametric Equivalent |
| A11-B0-14-615-512-C | Carling Technologies | 0 | 432-A11-B0-14-615-512-C-ND | kr.226.98500 | Parametric Equivalent |
| A11-B0-34-615-331-C | Carling Technologies | 0 | 432-A11-B0-34-615-331-C-ND | kr.226.98500 | Parametric Equivalent |
| A11-B2-14-615-512-C | Carling Technologies | 0 | 432-A11-B2-14-615-512-C-ND | kr.257.20700 | Parametric Equivalent |
| A11-B2-24-615-LB1-C | Carling Technologies | 0 | 432-A11-B2-24-615-LB1-C-ND | kr.213.21400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.236.72300 | kr.2,367.23 |
| Unit Price without VAT: | kr.236.72300 |
|---|---|
| Unit Price with VAT: | kr.295.90375 |

