
MT2-B-34-250-1-C11-B-C | |
|---|---|
DigiKey Part Number | 432-MT2-B-34-250-1-C11-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MT2-B-34-250-1-C11-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 500mA 250 V AC 80 V DC Push-Pull Panel Mount |
Category | Current Rating (Amps) 500mA |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Push-Pull |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.356.21900 | kr.3,562.19 |
| Unit Price without VAT: | kr.356.21900 |
|---|---|
| Unit Price with VAT: | kr.445.27375 |

