Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AA2-B0-26-620-1D7-C | |
|---|---|
DigiKey Part Number | 432-AA2-B0-26-620-1D7-C-ND |
Manufacturer | |
Manufacturer Product Number | AA2-B0-26-620-1D7-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 277 V AC 80 V DC Lever Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount, Snap-In | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA2-B0-22-620-2B5-C | Carling Technologies | 0 | 432-AA2-B0-22-620-2B5-C-ND | kr.469.89500 | Parametric Equivalent |
| AA2-B0-24-620-1B5-C | Carling Technologies | 0 | 432-AA2-B0-24-620-1B5-C-ND | kr.444.31400 | Parametric Equivalent |
| AA2-B0-24-620-427-C | Carling Technologies | 0 | 432-AA2-B0-24-620-427-C-ND | kr.469.89500 | Parametric Equivalent |
| AA2-B0-26-620-5B7-C | Carling Technologies | 0 | 432-AA2-B0-26-620-5B7-C-ND | kr.469.89500 | Parametric Equivalent |
| AA2-B0-26-620-5D7-C | Carling Technologies | 0 | 432-AA2-B0-26-620-5D7-C-ND | kr.469.89500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.444.31400 | kr.4,443.14 |
| Unit Price without VAT: | kr.444.31400 |
|---|---|
| Unit Price with VAT: | kr.555.39250 |

