Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AA1B034635581C | |
|---|---|
DigiKey Part Number | 432-AA1B034635581C-ND |
Manufacturer | |
Manufacturer Product Number | AA1B034635581C |
Description | AA1B034635581C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 35A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 35A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1-B0-12-635-581-C | Carling Technologies | 0 | 432-AA1-B0-12-635-581-C-ND | kr.188.55700 | Parametric Equivalent |
| AA1-B0-14-635-5D1-C | Carling Technologies | 0 | 432-AA1-B0-14-635-5D1-C-ND | kr.188.55700 | Parametric Equivalent |
| AA1-B0-14-635-5D2-C | Carling Technologies | 0 | 432-AA1-B0-14-635-5D2-C-ND | kr.188.55700 | Parametric Equivalent |
| AA1-B0-14-635-9D1-C | Carling Technologies | 0 | 432-AA1-B0-14-635-9D1-C-ND | kr.188.55700 | Parametric Equivalent |
| AA1-B0-14-635-HD2-C | Carling Technologies | 0 | 432-AA1-B0-14-635-HD2-C-ND | kr.188.94800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.188.55700 | kr.1,885.57 |
| Unit Price without VAT: | kr.188.55700 |
|---|---|
| Unit Price with VAT: | kr.235.69625 |

