
AA1-B0-34-625-3B1-C | |
---|---|
DigiKey Part Number | 432-AA1-B0-34-625-3B1-C-ND |
Manufacturer | |
Manufacturer Product Number | AA1-B0-34-625-3B1-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A 277 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AA1-B0-34-625-3B1-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.368.06000 | kr.368.06 |
5 | kr.305.29200 | kr.1,526.46 |
10 | kr.281.60000 | kr.2,816.00 |
50 | kr.233.12380 | kr.11,656.19 |
100 | kr.214.73340 | kr.21,473.34 |
250 | kr.192.44108 | kr.48,110.27 |
Unit Price without VAT: | kr.368.06000 |
---|---|
Unit Price with VAT: | kr.460.07500 |