Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AA1-B0-26-630-4G5-C | |
|---|---|
DigiKey Part Number | 432-AA1-B0-26-630-4G5-C-ND |
Manufacturer | |
Manufacturer Product Number | AA1-B0-26-630-4G5-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC 80 V DC Lever Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount, Snap-In | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1-B0-11-630-3D5-C | Carling Technologies | 0 | 432-AA1-B0-11-630-3D5-C-ND | kr.205.68200 | Parametric Equivalent |
| AA1-B0-12-630-3D5-C | Carling Technologies | 0 | 432-AA1-B0-12-630-3D5-C-ND | kr.205.68200 | Parametric Equivalent |
| AA1-B0-12-630-3D7-C | Carling Technologies | 0 | 432-AA1-B0-12-630-3D7-C-ND | kr.205.68200 | Parametric Equivalent |
| AA1-B0-12-630-5C5-C | Carling Technologies | 0 | 432-AA1-B0-12-630-5C5-C-ND | kr.205.68200 | Parametric Equivalent |
| AA1-B0-14-630-297-C | Carling Technologies | 0 | 432-AA1-B0-14-630-297-C-ND | kr.205.68200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.205.68200 | kr.2,056.82 |
| Unit Price without VAT: | kr.205.68200 |
|---|---|
| Unit Price with VAT: | kr.257.10250 |

