Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AG2B026615113D | |
|---|---|
DigiKey Part Number | 432-AG2B026615113D-ND |
Manufacturer | |
Manufacturer Product Number | AG2B026615113D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AG2B026615113D Models |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2-B0-12-615-241-D | Carling Technologies | 0 | 432-AC2-B0-12-615-241-D-ND | kr.492.30700 | Parametric Equivalent |
| AC2-B0-14-615-M11-D | Carling Technologies | 0 | 432-AC2-B0-14-615-M11-D-ND | kr.560.41200 | Parametric Equivalent |
| AC2-B0-21-615-111-D | Carling Technologies | 0 | 432-AC2-B0-21-615-111-D-ND | kr.466.85200 | Parametric Equivalent |
| AC2-B0-22-615-131-D | Carling Technologies | 0 | 432-AC2-B0-22-615-131-D-ND | kr.466.85200 | Parametric Equivalent |
| AC2-B0-22-615-133-D | Carling Technologies | 0 | 432-AC2-B0-22-615-133-D-ND | kr.475.91800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.475.91800 | kr.4,759.18 |
| Unit Price without VAT: | kr.475.91800 |
|---|---|
| Unit Price with VAT: | kr.594.89750 |


