Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A12-B0-24-630-531-C | |
|---|---|
DigiKey Part Number | 432-A12-B0-24-630-531-C-ND |
Manufacturer | |
Manufacturer Product Number | A12-B0-24-630-531-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 30A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A12-B0-34-630-131-C | Carling Technologies | 0 | 432-A12-B0-34-630-131-C-ND | kr.466.85200 | Parametric Equivalent |
| A12-B0-34-630-331-C | Carling Technologies | 0 | 432-A12-B0-34-630-331-C-ND | kr.492.30700 | Parametric Equivalent |
| A32-B0-24-630-421-C | Carling Technologies | 0 | 432-A32-B0-24-630-421-C-ND | kr.492.30700 | Parametric Equivalent |
| A42-B0-24-630-B22-C | Carling Technologies | 0 | 432-A42-B0-24-630-B22-C-ND | kr.492.30700 | Parametric Equivalent |
| A42-B0-24-630-BC2-C | Carling Technologies | 0 | 432-A42-B0-24-630-BC2-C-ND | kr.492.30700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.492.30700 | kr.4,923.07 |
| Unit Price without VAT: | kr.492.30700 |
|---|---|
| Unit Price with VAT: | kr.615.38375 |

