Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A11-B0-24-610-M32-E | |
|---|---|
DigiKey Part Number | 432-A11-B0-24-610-M32-E-ND |
Manufacturer | |
Manufacturer Product Number | A11-B0-24-610-M32-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 10A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A11-B0-11-610-1F1-E | Carling Technologies | 0 | 432-A11-B0-11-610-1F1-E-ND | kr.213.21400 | Parametric Equivalent |
| A11-B0-14-610-B12-E | Carling Technologies | 0 | 432-A11-B0-14-610-B12-E-ND | kr.226.98500 | Parametric Equivalent |
| A11-B0-24-610-111-E | Carling Technologies | 0 | 432-A11-B0-24-610-111-E-ND | kr.213.21400 | Parametric Equivalent |
| A11-B0-34-610-111-E | Carling Technologies | 0 | 432-A11-B0-34-610-111-E-ND | kr.213.21400 | Parametric Equivalent |
| A11-B0-34-610-131-E | Carling Technologies | 0 | 432-A11-B0-34-610-131-E-ND | kr.213.21400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.263.75000 | kr.2,637.50 |
| Unit Price without VAT: | kr.263.75000 |
|---|---|
| Unit Price with VAT: | kr.329.68750 |

