
CA3-B0-44-625-12C-C | |
|---|---|
DigiKey Part Number  | 432-CA3-B0-44-625-12C-C-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CA3-B0-44-625-12C-C  | 
Description  | CIRCUIT BREAKER  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Circuit Breaker Magnetic (Hydraulic Delay) 25A 480 V AC 150 V DC Lever Panel Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CA3-B0-44-625-12C-C Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Carling Technologies  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Mounting Type  | Panel Mount  | |
Breaker Type  | Magnetic (Hydraulic Delay)  | |
Current Rating (Amps)  | 25A  | |
Voltage Rating - AC  | 480 V  | |
Voltage Rating - DC  | 150 V  | |
Actuator Type  | Lever  | |
Number of Poles  | 3  | |
Illumination  | None  | |
Illumination Voltage (Nominal)  | -  | |
Approval Agency  | CCC, CSA, UL  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.862.81600 | kr.8,628.16 | 
| Unit Price without VAT: | kr.862.81600 | 
|---|---|
| Unit Price with VAT: | kr.1,078.52000 | 

