
6GA5B-73 | |
|---|---|
DigiKey Part Number | 432-1256-ND |
Manufacturer | |
Manufacturer Product Number | 6GA5B-73 |
Description | SWITCH TOGGLE SPST-NO 15A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST-NO Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.117.93000 | kr.117.93 |
| 10 | kr.101.76500 | kr.1,017.65 |
| 25 | kr.95.95040 | kr.2,398.76 |
| 50 | kr.91.76520 | kr.4,588.26 |
| 100 | kr.87.75450 | kr.8,775.45 |
| 250 | kr.82.71060 | kr.20,677.65 |
| 500 | kr.79.07988 | kr.39,539.94 |
| Unit Price without VAT: | kr.117.93000 |
|---|---|
| Unit Price with VAT: | kr.147.41250 |
















