
632252-3B-CN | |
|---|---|
DigiKey Part Number | 432-632252-3B-CN-ND |
Manufacturer | |
Manufacturer Product Number | 632252-3B-CN |
Description | SWITCH ROCKER DPST 12A 28V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 12A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Blue |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color Incandescent, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 12 VAC/DC |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Approval Agency CSA, UL |
Current Rating (Amps) | Mechanical Life 100,000 Cycles |
Voltage Rating - DC | Electrical Life 50,000 Cycles |
Actuator Type Flat - Illuminated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | kr.54.02545 | kr.1,188.56 |
| Unit Price without VAT: | kr.54.02545 |
|---|---|
| Unit Price with VAT: | kr.67.53181 |

