3MN-DP7-P1-B11-M1GE, 3MN-DP7-P1-B11-M1RE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3MN-DP7-P1-B11-M1GE

DigiKey Part Number
432-1184-ND
Manufacturer
Manufacturer Product Number
3MN-DP7-P1-B11-M1GE
Description
SWITCH PUSHBUTTON DPDT 1A 120V
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Rear
cms-datasheet
 cms-datasheet
EDA/CAD Models
3MN-DP7-P1-B11-M1GE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.