2M1-SP3-T7-B0-M2QE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: kr.42.72150
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
2M1-SP3-T1-B4-VS2QE
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2M1-SP3-T7-B0-M2QE

DigiKey Part Number
432-2M1-SP3-T7-B0-M2QE-ND
Manufacturer
Manufacturer Product Number
2M1-SP3-T7-B0-M2QE
Description
SWITCH TOGGLE SPDT 5A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
2M1-SP3-T7-B0-M2QE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
11.70mm
Mfr
Illumination
Non-Illuminated
Series
Termination Style
PC Pin
Packaging
Bulk
Panel Cutout Dimensions
Circular - 11.91mm Dia
Part Status
Active
Bushing Thread
15/32-32
Mounting Type
Panel Mount
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
5A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Actuator Type
Anti-Rotation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2M1-SP3-T7-B0-M2GECarling Technologies0432-2M1-SP3-T7-B0-M2GE-NDkr.42.72150Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.41.46420kr.4,146.42
Unit Price without VAT:kr.41.46420
Unit Price with VAT:kr.51.83025