




2M1-SP3-T2-B4-M7RE | |
|---|---|
DigiKey Part Number | 432-2M1-SP3-T2-B4-M7RE-ND |
Manufacturer | |
Manufacturer Product Number | 2M1-SP3-T2-B4-M7RE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 2M1-SP3-T2-B4-M7RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 5.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.23000 | kr.47.23 |
| 10 | kr.40.75400 | kr.407.54 |
| 25 | kr.38.42800 | kr.960.70 |
| 50 | kr.36.75680 | kr.1,837.84 |
| 100 | kr.35.15590 | kr.3,515.59 |
| 250 | kr.33.14120 | kr.8,285.30 |
| 500 | kr.31.69150 | kr.15,845.75 |
| 1.000 | kr.30.30235 | kr.30,302.35 |
| Unit Price without VAT: | kr.47.23000 |
|---|---|
| Unit Price with VAT: | kr.59.03750 |

