


2M1-SP1-T2-B2-M7RE | |
|---|---|
DigiKey Part Number | 432-2M1-SP1-T2-B2-M7RE-ND |
Manufacturer | |
Manufacturer Product Number | 2M1-SP1-T2-B2-M7RE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 2M1-SP1-T2-B2-M7RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle, Vertical | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 5.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.05000 | kr.39.05 |
| 10 | kr.33.71600 | kr.337.16 |
| 25 | kr.31.79640 | kr.794.91 |
| 50 | kr.30.41300 | kr.1,520.65 |
| 100 | kr.29.08920 | kr.2,908.92 |
| 250 | kr.27.42304 | kr.6,855.76 |
| 500 | kr.26.22426 | kr.13,112.13 |
| 1.000 | kr.25.07552 | kr.25,075.52 |
| Unit Price without VAT: | kr.39.05000 |
|---|---|
| Unit Price with VAT: | kr.48.81250 |


