Image for 2FAA01-78 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2FAA01-78

DigiKey Part Number
432-2FAA01-78-ND
Manufacturer
Manufacturer Product Number
2FAA01-78
Description
SWITCH TOGGLE SPST
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
-
Actuator Type
Standard Round
Actuator Length
17.45mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Panel Cutout Dimensions
Circular - 12.70mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-17.8°C ~ 65.6°C
Actuator Material
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
18kr.64.60722kr.1,162.93
Unit Price without VAT:kr.64.60722
Unit Price with VAT:kr.80.75903