
2FA54-63/272-06747 | |
|---|---|
DigiKey Part Number | 432-2FA54-63/272-06747-ND |
Manufacturer | |
Manufacturer Product Number | 2FA54-63/272-06747 |
Description | SWITCH TOGGLE SPST 15A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 14.28mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -17.8°C ~ 65.6°C |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) 15A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | kr.70.05706 | kr.1,190.97 |
| Unit Price without VAT: | kr.70.05706 |
|---|---|
| Unit Price with VAT: | kr.87.57133 |

