



110-S-73/HDW BULK | |
|---|---|
DigiKey Part Number | 432-110-S-73/HDWBULK-ND |
Manufacturer | |
Manufacturer Product Number | 110-S-73/HDW BULK |
Description | SWITCH TOGGLE SPST 6A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.45mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.70mm Dia |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Operating Temperature -17.8°C ~ 65.6°C |
Current Rating (Amps) 6A (AC/DC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.35000 | kr.108.35 |
| 10 | kr.93.50900 | kr.935.09 |
| 25 | kr.88.16400 | kr.2,204.10 |
| 50 | kr.84.31820 | kr.4,215.91 |
| 100 | kr.80.63530 | kr.8,063.53 |
| 250 | kr.76.00164 | kr.19,000.41 |
| 500 | kr.72.66668 | kr.36,333.34 |
| Unit Price without VAT: | kr.108.35000 |
|---|---|
| Unit Price with VAT: | kr.135.43750 |


